Part Details for CY8C24894-24LTXI by Infineon Technologies AG
Overview of CY8C24894-24LTXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C24894-24LTXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C24894-24LTXI-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 56QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4397 In Stock |
|
$5.4131 / $9.5400 | Buy Now |
DISTI #
CY8C24894-24LTXI
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 56-Pin QFN Tray - Trays (Alt: CY8C24894-24LTXI) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.5580 / $6.7490 | Buy Now |
DISTI #
727-CY8C2489424LTXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU IC MCU 16K FLASH 1K SRAM RoHS: Compliant | 407 |
|
$5.4100 / $9.5300 | Buy Now |
|
Future Electronics | CY8C24894 Series 16 kB Flash 1 kB RAM 24 MHz 8-Bit PSoC®1 - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 519Tray |
|
$5.6200 / $5.8700 | Buy Now |
|
Rochester Electronics | CY8C24894 - Multifunction Peripheral, CMOS RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 36960 |
|
$4.9200 / $5.7900 | Buy Now |
DISTI #
CY8C24894-24LTXI
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 56-Pin QFN Tray - Trays (Alt: CY8C24894-24LTXI) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.5580 / $6.7490 | Buy Now |
|
Ameya Holding Limited | CY8C24894 Series 16 kB Flash 1 kB RAM 24 MHz 8-Bit PSoC®1 - QFN-56 | 203 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 100 |
|
$9.4885 / $13.2218 | Buy Now |
DISTI #
CY8C24894-24LTXI
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 56-Pin QFN Tray - Trays (Alt: CY8C24894-24LTXI) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.5580 / $6.7490 | Buy Now |
DISTI #
ICMCU26265
|
Rutronik | M8C 16K QFN-56 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 160 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.6300 | Buy Now |
Part Details for CY8C24894-24LTXI
CY8C24894-24LTXI CAD Models
CY8C24894-24LTXI Part Data Attributes
|
CY8C24894-24LTXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C24894-24LTXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO OPERATES AT 3 V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 24.96 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |
Alternate Parts for CY8C24894-24LTXI
This table gives cross-reference parts and alternative options found for CY8C24894-24LTXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C24894-24LTXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C24894-24LTXIT | Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY8C24894-24LTXI vs CY8C24894-24LTXIT |
CY8C24894-24LFXI | Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY8C24894-24LTXI vs CY8C24894-24LFXI |
CY8C24894-24LFXIT | Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY8C24894-24LTXI vs CY8C24894-24LFXIT |
CY8C24894-24LTXIT | Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Infineon Technologies AG | CY8C24894-24LTXI vs CY8C24894-24LTXIT |
CY8C24894-24LTXI | Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY8C24894-24LTXI vs CY8C24894-24LTXI |
Resources and Additional Insights for CY8C24894-24LTXI
Reference Designs related to CY8C24894-24LTXI
-
Capsense Multimedia Board
In the consumer electronics world, “cool” design is an important factor in a product’s success. PSoC Capsense allows for “cool” designs by replacing mechanical buttons with a sleeker, more refined interface. One application for PSoC Capsense that is rapidly growing is multimedia boards for laptops.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
- Long Trace Design with CY8C20xx7/S