Part Details for CY8C24894-24LTXIT by Cypress Semiconductor
Overview of CY8C24894-24LTXIT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C24894-24LTXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7434
|
Newark | Mcu, 8Bit, M8C, 24Mhz, Qfn-56, Product Range:Psoc 1 Family Cy8C24X94 Series Microcontrollers, Device Core:M8C, Operating Frequency Max:24Mhz, Program Memory Size:16Kb, No. Of Pins:56Pins, Ic Case/Package:Qfn, No. Of I/O S:49I/O S Rohs Compliant: Yes |Cypress Infineon Technologies CY8C24894-24LTXIT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Win Source Electronics | PSoC Programmable System-on-Chip | 38630 |
|
$5.2760 / $7.9130 | Buy Now |
Part Details for CY8C24894-24LTXIT
CY8C24894-24LTXIT CAD Models
CY8C24894-24LTXIT Part Data Attributes
|
CY8C24894-24LTXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C24894-24LTXIT
Cypress Semiconductor
Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3 V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 24.96 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |
Alternate Parts for CY8C24894-24LTXIT
This table gives cross-reference parts and alternative options found for CY8C24894-24LTXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C24894-24LTXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C24894-24LFXI | Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY8C24894-24LTXIT vs CY8C24894-24LFXI |
CY8C24894-24LTXI | Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Infineon Technologies AG | CY8C24894-24LTXIT vs CY8C24894-24LTXI |
CY8C24894-24LFXIT | Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY8C24894-24LTXIT vs CY8C24894-24LFXIT |
CY8C24894-24LTXIT | Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Infineon Technologies AG | CY8C24894-24LTXIT vs CY8C24894-24LTXIT |
CY8C24894-24LTXI | Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY8C24894-24LTXIT vs CY8C24894-24LTXI |
Resources and Additional Insights for CY8C24894-24LTXIT
Reference Designs related to CY8C24894-24LTXIT
- Long Trace Design with CY8C20xx7/S
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Capsense Multimedia Board
In the consumer electronics world, “cool” design is an important factor in a product’s success. PSoC Capsense allows for “cool” designs by replacing mechanical buttons with a sleeker, more refined interface. One application for PSoC Capsense that is rapidly growing is multimedia boards for laptops.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.