Part Details for CY8C3245LTI-163T by Cypress Semiconductor
Overview of CY8C3245LTI-163T by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CY8C3245LTI-163T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1922
|
Newark | Psoc3/Reel |Cypress Infineon Technologies CY8C3245LTI-163T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 8BIT 32KB FLASH 68QFN / 8051 series Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 68-QFN (8x8) | 32534 |
|
RFQ |
Part Details for CY8C3245LTI-163T
CY8C3245LTI-163T CAD Models
CY8C3245LTI-163T Part Data Attributes
|
CY8C3245LTI-163T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C3245LTI-163T
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | 8051; I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 4000 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for CY8C3245LTI-163T
This table gives cross-reference parts and alternative options found for CY8C3245LTI-163T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C3245LTI-163T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C3245LTI-163 | Multifunction Peripheral, CMOS, QFN-68 | Cypress Semiconductor | CY8C3245LTI-163T vs CY8C3245LTI-163 |
CY8C3245LTI-163T | Multifunction Peripheral, CMOS, | Infineon Technologies AG | CY8C3245LTI-163T vs CY8C3245LTI-163T |