Part Details for CY8C3445LTI-079 by Infineon Technologies AG
Overview of CY8C3445LTI-079 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY8C3445LTI-079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8C3445LTI-079-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 68QFN Min Qty: 42 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$7.6400 | Buy Now |
DISTI #
CY8C3445LTI-079-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 68QFN Min Qty: 42 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1780 | Buy Now |
DISTI #
CY8C3445LTI-079
|
Avnet Americas | MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 68-Pin QFN EP Tray - Trays (Alt: CY8C3445LTI-079) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 42 Partner Stock |
|
RFQ | |
DISTI #
727-CY8C3445LTI-079
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V RoHS: Compliant | 0 |
|
$6.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 10 Weeks | 0 |
|
$6.6200 | Buy Now |
Part Details for CY8C3445LTI-079
CY8C3445LTI-079 CAD Models
CY8C3445LTI-079 Part Data Attributes
|
CY8C3445LTI-079
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C3445LTI-079
Infineon Technologies AG
Programmable SoC, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |