Part Details for CY8C3446AXI-105T by Infineon Technologies AG
Overview of CY8C3446AXI-105T by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3105-T1B-AT | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3105-T1B-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, TMM, /Embossed Tape | |
73547-105TRLF | Amphenol Communications Solutions | Rib-Cage® ,Board-To-Board Connector, Surface Mount Vertical Shrouded PCB Header, 10 Positions, Locator Mounting style. |
Price & Stock for CY8C3446AXI-105T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C3446AXI-105TTR-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 100TQFP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6577 | Buy Now |
DISTI #
727-CY8C3446AXI-105T
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64Kb Flash 8Kb SRAM PSoC 3 RoHS: Compliant | 0 |
|
$8.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks | 0 |
|
$7.8800 | Buy Now |
Part Details for CY8C3446AXI-105T
CY8C3446AXI-105T CAD Models
CY8C3446AXI-105T Part Data Attributes
|
CY8C3446AXI-105T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C3446AXI-105T
Infineon Technologies AG
Programmable SoC, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |