Part Details for CY8C3666LTI-050 by Infineon Technologies AG
Overview of CY8C3666LTI-050 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY8C3666LTI-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C3666LTI-050-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48QFN Min Qty: 520 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.7663 | Buy Now |
DISTI #
727-CY8C3666LTI-050
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V RoHS: Compliant | 0 |
|
$13.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Container: Tray | 0Tray |
|
$11.7500 | Buy Now |
Part Details for CY8C3666LTI-050
CY8C3666LTI-050 CAD Models
CY8C3666LTI-050 Part Data Attributes
|
CY8C3666LTI-050
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C3666LTI-050
Infineon Technologies AG
Multifunction Peripheral, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB | |
CPU Family | 8051 | |
Clock Frequency-Max | 67 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 67 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |