Part Details for CY8C3866AXI-035 by Infineon Technologies AG
Overview of CY8C3866AXI-035 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CY8C3866AXI-035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C3866AXI-035-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 100TQFP Min Qty: 900 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.2378 | Buy Now |
DISTI #
727-CY8C3866AXI-035
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V RoHS: Compliant | 0 |
|
$15.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Tray | 0Tray |
|
$14.5700 | Buy Now |
DISTI #
2097835
|
Farnell | MCU, 8BIT, PSOC3, 67MHZ, TQFP-100 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$2.8205 / $3.7565 | Buy Now |
Part Details for CY8C3866AXI-035
CY8C3866AXI-035 CAD Models
CY8C3866AXI-035 Part Data Attributes:
|
CY8C3866AXI-035
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C3866AXI-035
Infineon Technologies AG
Programmable SoC, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |