Part Details for CY8C3866LTI-068 by Cypress Semiconductor
Overview of CY8C3866LTI-068 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for CY8C3866LTI-068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2627
|
Newark | Mcu, 8Bit, Psoc3, 67Mhz, Qfn-48, Product Range:Psoc 3 Family Cy8C38Xx Series Microcontrollers, Device Core:8051, Operating Frequency Max:67Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Ic Case/Package:Qfn, No. Of I/O S:25I/O Srohs Compliant: Yes |Cypress Infineon Technologies CY8C3866LTI-068 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | CY8C3866 - PSOC- Multifunction Peripheral with 8051 CPU, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$12.5200 / $14.7300 | Buy Now |
|
Chip1Cloud | Programmable System-on-Chip (PSoC) | 8000 |
|
RFQ | |
DISTI #
2097840
|
element14 Asia-Pacific | MCU, 8BIT, PSOC3, 67MHZ, QFN-48 RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$16.7849 / $18.9526 | Buy Now |
|
Flip Electronics | Stock, ship today | 310 |
|
$23.7500 | RFQ |
|
Perfect Parts Corporation | 1499 |
|
RFQ |
Part Details for CY8C3866LTI-068
CY8C3866LTI-068 CAD Models
CY8C3866LTI-068 Part Data Attributes
|
CY8C3866LTI-068
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C3866LTI-068
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | YES | |
Clock Frequency-Max | 67 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm |
Alternate Parts for CY8C3866LTI-068
This table gives cross-reference parts and alternative options found for CY8C3866LTI-068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C3866LTI-068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C3866LTI-067 | Multifunction Peripheral, CMOS, | Infineon Technologies AG | CY8C3866LTI-068 vs CY8C3866LTI-067 |
CY8C3866LTI-067 | Multifunction Peripheral, CMOS, QFN-48 | Cypress Semiconductor | CY8C3866LTI-068 vs CY8C3866LTI-067 |