-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C3866LTI-068-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
874 In Stock |
|
$14.0774 / $19.6900 | Buy Now |
DISTI #
727-CY8C3866LTI-068
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V RoHS: Compliant | 2469 |
|
$14.0700 / $19.6800 | Buy Now |
|
Future Electronics | CY8C38xx Series 64 kB Flash 8 kB RAM 67 MHz 8-Bit PSoC®3 - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$15.2100 / $15.9700 | Buy Now |
|
Rochester Electronics | CY8C3866 - PSOC- Multifunction Peripheral with 8051 CPU, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$12.5200 / $14.7300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 260 | 50 |
|
$22.2922 | Buy Now |
|
Ameya Holding Limited | CY8C38xx Series 64 kB Flash 8 kB RAM 67 MHz 8-Bit PSoC®3 - QFN-48 | 1234 |
|
RFQ | |
DISTI #
SP005642885
|
EBV Elektronik | MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 48-Pin QFN EP Tray (Alt: SP005642885) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2097840
|
Farnell | MCU, 8BIT, PSOC3, 67MHZ, QFN-48 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 100 |
|
$14.8636 / $19.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C3866LTI-068
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C3866LTI-068
Infineon Technologies AG
Multifunction Peripheral, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Boundary Scan | YES | |
Clock Frequency-Max | 67 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for CY8C3866LTI-068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C3866LTI-068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C3866LTI-068 | Multifunction Peripheral, CMOS, QFN-48 | Cypress Semiconductor | CY8C3866LTI-068 vs CY8C3866LTI-068 |
CY8C3866LTI-067 | Multifunction Peripheral, CMOS, | Infineon Technologies AG | CY8C3866LTI-068 vs CY8C3866LTI-067 |
CY8C3866LTI-067 | Multifunction Peripheral, CMOS, QFN-48 | Cypress Semiconductor | CY8C3866LTI-068 vs CY8C3866LTI-067 |