-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C4013SXI-411-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1432 In Stock |
|
$0.6959 / $1.5800 | Buy Now |
DISTI #
CY8C4013SXI-411
|
Avnet Americas | MPU PSoC 4000 RISC 32-Bit 16MHz 16-Pin SOIC Tube - Tape and Reel (Alt: CY8C4013SXI-411) RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7492 Partner Stock |
|
$0.5456 / $0.6600 | Buy Now |
DISTI #
CY8C4013SXI-411
|
Avnet Americas | MPU PSoC 4000 RISC 32-Bit 16MHz 16-Pin SOIC Tube - Rail/Tube (Alt: CY8C4013SXI-411) RoHS: Compliant Min Qty: 1440 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8215 | Buy Now |
DISTI #
727-CY8C4013SXI-411
|
Mouser Electronics | ARM Microcontrollers - MCU 8KB Flash 2KB SRAM PSoC 4 RoHS: Compliant | 4308 |
|
$0.6360 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1440 Package Multiple: 1440 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.6630 | Buy Now |
|
Rochester Electronics | CY8C4013 - PSoC4, ARM Cortex M0+ Microcontroller, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 4758 |
|
$0.6570 / $0.7729 | Buy Now |
|
Ameya Holding Limited | CY8C4xx Series 8 kB Flash 2 kB RAM 16 MHz SMT 32-Bit PSoC®4 - SOIC-16 | 2154 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4013SXI-411
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4013SXI-411
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | NO | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 16 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1024 | |
Seated Height-Max | 1.721 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.898 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |