Part Details for CY8C4014LQI-422 by Cypress Semiconductor
Results Overview of CY8C4014LQI-422 by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4014LQI-422 Information
CY8C4014LQI-422 by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C4014LQI-422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Rochester Electronics | Multifunction Peripheral, CMOS RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 743 |
|
$0.9920 / $1.6000 | Buy Now |
|
Vyrian | Peripheral ICs | 10386 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 16KB FLASH 24QFN | 37130 |
|
$0.5775 / $0.7459 | Buy Now |
Part Details for CY8C4014LQI-422
CY8C4014LQI-422 CAD Models
CY8C4014LQI-422 Part Data Attributes
|
CY8C4014LQI-422
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4014LQI-422
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 16 MHz | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 20 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1024 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
Alternate Parts for CY8C4014LQI-422
This table gives cross-reference parts and alternative options found for CY8C4014LQI-422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C4014LQI-422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY8C4014LQI-422 | Infineon Technologies AG | $2.9687 | Multifunction Peripheral, CMOS, | CY8C4014LQI-422 vs CY8C4014LQI-422 |
Resources and Additional Insights for CY8C4014LQI-422
Reference Designs related to CY8C4014LQI-422
CY8C4014LQI-422 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CY8C4014LQI-422 is 24 MHz.
-
The CY8C4014LQI-422 has 16 KB of flash memory.
-
The maximum current consumption of the CY8C4014LQI-422 is 20 mA at 24 MHz.
-
No, the CY8C4014LQI-422 does not have a built-in voltage regulator. An external voltage regulator is required.
-
The operating voltage range of the CY8C4014LQI-422 is 1.71V to 5.5V.