Part Details for CY8C4024PVA-S412T by Infineon Technologies AG
Overview of CY8C4024PVA-S412T by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4024PVA-S412T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8885
|
Newark | Psoc4/Reel Rohs Compliant: Yes |Infineon CY8C4024PVA-S412T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY8C4024PVA-S412TCT-ND
|
DigiKey | PSOC4 - GENERAL Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$3.2400 / $6.4600 | Buy Now |
DISTI #
CY8C4024PVA-S412T
|
Avnet Americas | PSOC4 - Tape and Reel (Alt: CY8C4024PVA-S412T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.1155 | Buy Now |
DISTI #
727-8C4024PVAS412T
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC4 - GENERAL RoHS: Compliant | 0 |
|
$3.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5200 | Buy Now |
DISTI #
CY8C4024PVA-S412T
|
Avnet Americas | PSOC4 - Tape and Reel (Alt: CY8C4024PVA-S412T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.1155 | Buy Now |
DISTI #
SP005646125
|
EBV Elektronik | MCU 32-Bit PSoC 4000S ARM Cortex-M0+ RISC 16KB Flash 1.71V to 5.5V 28-Pin SSOP T/R (Alt: SP005646125) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |