Part Details for CY8C4025AZI-S413 by Cypress Semiconductor
Overview of CY8C4025AZI-S413 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for CY8C4025AZI-S413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY8C4025 - Automotive PSoC4 4000 Family, ARM Cortex M0 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 2126 |
|
$1.5700 / $1.8500 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 32KB FLASH 48TQFP | 132860 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for CY8C4025AZI-S413
CY8C4025AZI-S413 CAD Models
CY8C4025AZI-S413 Part Data Attributes
|
CY8C4025AZI-S413
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4025AZI-S413
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP48, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-02-16 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Alternate Parts for CY8C4025AZI-S413
This table gives cross-reference parts and alternative options found for CY8C4025AZI-S413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C4025AZI-S413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C4025AZI-S413T | Multifunction Peripheral, | Infineon Technologies AG | CY8C4025AZI-S413 vs CY8C4025AZI-S413T |
CY8C4025AZQ-S413 | CMOS, PQFP48, TQFP-48 | Infineon Technologies AG | CY8C4025AZI-S413 vs CY8C4025AZQ-S413 |
CY8C4025AZI-S413T | Multifunction Peripheral, | Cypress Semiconductor | CY8C4025AZI-S413 vs CY8C4025AZI-S413T |