Part Details for CY8C4025LQI-S411T by Infineon Technologies AG
Overview of CY8C4025LQI-S411T by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for CY8C4025LQI-S411T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4025LQI-S411TCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
CY8C4025LQI-S411T
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 32KB Flash 24-Pin QFN T/R - Tape and Reel (Alt: CY8C4025LQI-S411T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6430 | Buy Now |
DISTI #
727-CY8C4025LQIS411T
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4 RoHS: Compliant | 2500 |
|
$1.3800 / $2.8400 | Buy Now |
|
Future Electronics | IC MCU 32BIT 32KB FLASH 24QFN RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Rochester Electronics | CY8C40 - PSoC4 4000 ARM Cortex M0 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 523 |
|
$1.3100 / $1.5500 | Buy Now |
DISTI #
CY8C4025LQI-S411T
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 32KB Flash 24-Pin QFN T/R - Tape and Reel (Alt: CY8C4025LQI-S411T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6430 | Buy Now |
|
Ameya Holding Limited | 1250 |
|
RFQ | ||
DISTI #
SP005646171
|
EBV Elektronik | (Alt: SP005646171) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4025LQI-S411T
CY8C4025LQI-S411T CAD Models
CY8C4025LQI-S411T Part Data Attributes:
|
CY8C4025LQI-S411T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4025LQI-S411T
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |