Part Details for CY8C4045AZQ-S413 by Infineon Technologies AG
Overview of CY8C4045AZQ-S413 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4131CDG4 | Texas Instruments | Fully Differential Input/Output Low Noise Amplifier 8-SOIC 0 to 70 | |
THS4130CDGK | Texas Instruments | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP 0 to 70 | |
THS4130IDGK | Texas Instruments | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-VSSOP -40 to 85 |
Price & Stock for CY8C4045AZQ-S413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4045AZQ-S413-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TQFP Min Qty: 2500 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0841 | Buy Now |
DISTI #
CY8C4045AZQ-S413
|
Avnet Americas | MCU 32-Bit CY8C40 ARM Cortex-M0+ RISC 32KB Flash 1.71V to 5.5V 48-Pin TQFP Tray - Trays (Alt: CY8C4045AZQ-S413) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-CY8C4045AZQS413
|
Mouser Electronics | SoC FPGA Y RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks | 0 |
|
$1.8700 | Buy Now |
DISTI #
SP005648657
|
EBV Elektronik | (Alt: SP005648657) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4045AZQ-S413
CY8C4045AZQ-S413 CAD Models
CY8C4045AZQ-S413 Part Data Attributes
|
CY8C4045AZQ-S413
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4045AZQ-S413
Infineon Technologies AG
CMOS, PQFP48, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | PSoC |