Part Details for CY8C4045LQI-S412 by Cypress Semiconductor
Overview of CY8C4045LQI-S412 by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4045LQI-S412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY8C4045 - Automotive PSoC4 4000 Family, ARM Cortex M0 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 1144 |
|
$1.6500 / $1.9400 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 32KB FLASH 32QFN | 3830 |
|
RFQ | |
DISTI #
2908586
|
element14 Asia-Pacific | MCU, 32BIT, ARM CORTEX-M0+, 48MHZ, QFN32 RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$1.9708 / $3.7496 | Buy Now |
|
Flip Electronics | Stock, ship today | 55 |
|
$1.1100 | RFQ |
|
LCSC | 32KB 1.71V5.5V ARM-M0 48MHz FLASH 27 QFN-32-EP(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 19 |
|
$2.4621 / $2.5477 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 32KB FLASH 32QFN | 10980 |
|
$21.3440 / $32.0150 | Buy Now |
Part Details for CY8C4045LQI-S412
CY8C4045LQI-S412 CAD Models
CY8C4045LQI-S412 Part Data Attributes:
|
CY8C4045LQI-S412
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4045LQI-S412
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-02-16 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |