Part Details for CY8C4124PVI-442 by Infineon Technologies AG
Overview of CY8C4124PVI-442 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for CY8C4124PVI-442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9319
|
Newark | Mcu, 32Bit, Cortex-M0, 24Mhz, Ssop-28, Product Range:Psoc 4 Family Cy8C41Xx Series Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:24Mhz, Program Memory Size:16Kb, Ram Memory Size:4Kb, No. Of Pins:28Pins, Rohs Compliant: Yes |Infineon CY8C4124PVI-442 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2127 |
|
$2.3500 / $3.7500 | Buy Now |
DISTI #
CY8C4124PVI-442-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2291 In Stock |
|
$1.8135 / $3.6100 | Buy Now |
DISTI #
CY8C4124PVI-442
|
Avnet Americas | MPU PSOC 4 RISC 32-Bit 24MHz 28-Pin SSOP Tube - Rail/Tube (Alt: CY8C4124PVI-442) RoHS: Compliant Min Qty: 2350 Package Multiple: 47 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.0925 | Buy Now |
DISTI #
727-CY8C4124PVI-442
|
Mouser Electronics | ARM Microcontrollers - MCU 16KB Flash 4KB SRAM PSoC 4 RoHS: Compliant | 2037 |
|
$1.8100 / $3.6100 | Buy Now |
DISTI #
V99:2348_07444696
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3V/5V 28-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 | Americas - 2540 |
|
$1.8120 / $2.7020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2350 Package Multiple: 2350 Container: Tube | 0Tube |
|
$1.6900 | Buy Now |
DISTI #
65172772
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3V/5V 28-Pin SSOP Tube Min Qty: 4 Package Multiple: 1 Date Code: 2243 | Americas - 2540 |
|
$1.8120 / $2.7020 | Buy Now |
DISTI #
69267445
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3V/5V 28-Pin SSOP Tube Min Qty: 13 Package Multiple: 1 Date Code: 2307 | Americas - 2350 |
|
$1.8125 / $2.4125 | Buy Now |
DISTI #
76894991
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3V/5V 28-Pin SSOP Tube Min Qty: 3 Package Multiple: 1 Date Code: 2349 | Americas - 90 |
|
$1.7626 / $3.1604 | Buy Now |
DISTI #
CY8C4124PVI-442
|
Avnet Americas | MPU PSOC 4 RISC 32-Bit 24MHz 28-Pin SSOP Tube - Rail/Tube (Alt: CY8C4124PVI-442) RoHS: Compliant Min Qty: 2350 Package Multiple: 47 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.0925 | Buy Now |
Part Details for CY8C4124PVI-442
CY8C4124PVI-442 CAD Models
CY8C4124PVI-442 Part Data Attributes
|
CY8C4124PVI-442
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4124PVI-442
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | NO | |
Bus Compatibility | I2C, I2S, SPI, UART | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | ||
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 7.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |