Part Details for CY8C4124PVI-442T by Infineon Technologies AG
Overview of CY8C4124PVI-442T by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for CY8C4124PVI-442T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4124PVI-442TCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.7453 / $3.6100 | Buy Now |
DISTI #
CY8C4124PVI-442T
|
Avnet Americas | Processor PSoC 4 RISC 32-Bit 24MHz 28-Pin SSOP T/R - Tape and Reel (Alt: CY8C4124PVI-442T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0925 | Buy Now |
DISTI #
727-CY8C4124PVI-442T
|
Mouser Electronics | ARM Microcontrollers - MCU 16KB Flash 4KB SRAM PSoC 4 RoHS: Compliant | 3603 |
|
$1.8100 / $3.6100 | Buy Now |
|
Future Electronics | CY8C4xx Series 16 kB Flash 4 kB RAM 24 MHz SMT 32-Bit PSoC®4 - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7800 / $1.8200 | Buy Now |
DISTI #
79002620
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3V/5V 28-Pin SSOP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2407 | Americas - 1000 |
|
$1.7575 / $1.8747 | Buy Now |
DISTI #
CY8C4124PVI-442T
|
Avnet Americas | Processor PSoC 4 RISC 32-Bit 24MHz 28-Pin SSOP T/R - Tape and Reel (Alt: CY8C4124PVI-442T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0925 | Buy Now |
|
Ameya Holding Limited | 1801 |
|
RFQ | ||
DISTI #
CY8C4124PVI-442T
|
Avnet Americas | Processor PSoC 4 RISC 32-Bit 24MHz 28-Pin SSOP T/R - Tape and Reel (Alt: CY8C4124PVI-442T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0925 | Buy Now |
DISTI #
SP005639037
|
EBV Elektronik | Processor PSoC 4 RISC 32-Bit 24MHz 28-Pin SSOP T/R (Alt: SP005639037) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4124PVI-442T
CY8C4124PVI-442T CAD Models
CY8C4124PVI-442T Part Data Attributes
|
CY8C4124PVI-442T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4124PVI-442T
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |