Part Details for CY8C4125AZI-483 by Cypress Semiconductor
Overview of CY8C4125AZI-483 by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CY8C4125AZI-483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C4125AZI-483-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TQFP Min Qty: 333 Container: Tray MARKETPLACE PRODUCT |
333 In Stock |
|
$2.1500 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$3.0784 / $4.9920 | Buy Now | |
|
Rochester Electronics | CY8C4125 - PSoC4, ARM Cortex M0+ Microcontroller, Programmable Analog/Digital PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$2.0800 / $2.4500 | Buy Now |
|
Flip Electronics | Stock, ship today | 333 |
|
RFQ |
Part Details for CY8C4125AZI-483
CY8C4125AZI-483 CAD Models
CY8C4125AZI-483 Part Data Attributes
|
CY8C4125AZI-483
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4125AZI-483
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP48, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C, I2S, SPI, UART | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | ||
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (words) | 2048 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 7.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |