Part Details for CY8C4125AZS-M445T by Infineon Technologies AG
Overview of CY8C4125AZS-M445T by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CY8C4125AZS-M445T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4125AZS-M445TTR-ND
|
DigiKey | PSOC4 - GENERAL Min Qty: 1500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9520 | Buy Now |
DISTI #
CY8C4125AZS-M445T
|
Avnet Americas | MCU 32-Bit PSoC 4100M ARM Cortex-M0 RISC 32KB Flash 1.71V to 5.5V 64-Pin TQFP T/R - Tape and Reel (Alt: CY8C4125AZS-M445T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.6911 | Buy Now |
DISTI #
727-CY8C4125AZSM445T
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC4 - GENERAL RoHS: Compliant | 0 |
|
$4.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.7900 | Buy Now |
DISTI #
CY8C4125AZS-M445T
|
Avnet Americas | MCU 32-Bit PSoC 4100M ARM Cortex-M0 RISC 32KB Flash 1.71V to 5.5V 64-Pin TQFP T/R - Tape and Reel (Alt: CY8C4125AZS-M445T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.6911 | Buy Now |
Part Details for CY8C4125AZS-M445T
CY8C4125AZS-M445T CAD Models
CY8C4125AZS-M445T Part Data Attributes:
|
CY8C4125AZS-M445T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4125AZS-M445T
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |