Part Details for CY8C4125PVS-S422 by Infineon Technologies AG
Overview of CY8C4125PVS-S422 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
932S422CGLF | Renesas Electronics Corporation | CK410B+ Derivative Synthesizer | |
932S422CGLFT | Renesas Electronics Corporation | CK410B+ Derivative Synthesizer |
Price & Stock for CY8C4125PVS-S422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4125PVS-S422-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28SSOP Min Qty: 1175 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3632 | Buy Now |
DISTI #
CY8C4125PVS-S422
|
Avnet Americas | MCU 32-Bit PSoC 4100S ARM Cortex-M0+ RISC 32KB Flash 1.71V to 5.5V 28-Pin SSOP Tray - Rail/Tube (Alt: CY8C4125PVS-S422) RoHS: Compliant Min Qty: 1175 Package Multiple: 47 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
727-8C4125PVSS422
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$3.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1175 Package Multiple: 1175 Lead time: 27 Weeks | 0 |
|
$2.4700 | Buy Now |
Part Details for CY8C4125PVS-S422
CY8C4125PVS-S422 CAD Models
CY8C4125PVS-S422 Part Data Attributes
|
CY8C4125PVS-S422
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4125PVS-S422
Infineon Technologies AG
Multifunction Peripheral,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |