Part Details for CY8C4126AXI-M445 by Infineon Technologies AG
Overview of CY8C4126AXI-M445 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for CY8C4126AXI-M445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C4126AXI-M445-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 180 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1753 | Buy Now |
DISTI #
727-CY8C4126AXI-M445
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4200M 32Bit MCU Programmable Analog RoHS: Compliant | 0 |
|
$3.4400 / $5.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Tray | 0Tray |
|
$2.6500 | Buy Now |
Part Details for CY8C4126AXI-M445
CY8C4126AXI-M445 CAD Models
CY8C4126AXI-M445 Part Data Attributes:
|
CY8C4126AXI-M445
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4126AXI-M445
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP64, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | NO | |
Bus Compatibility | I2C; IRDA; LIN; SPI; UART | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 4096 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 7.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |