Part Details for CY8C4126AXI-S433 by Cypress Semiconductor
Overview of CY8C4126AXI-S433 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9VRS4339BKLF | Renesas Electronics Corporation | Very Low Power Clock for Intel Netbooks | |
9VRS4339BKLFT | Renesas Electronics Corporation | Very Low Power Clock for Intel Netbooks | |
9VRS4338DKLF | Renesas Electronics Corporation | Atomic Clock for Intel Atom-Based Embedded Systems |
Price & Stock for CY8C4126AXI-S433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC9846
|
Newark | Psoc4/Tray |Cypress Infineon Technologies CY8C4126AXI-S433 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CY8C4126AXI-S433
CY8C4126AXI-S433 CAD Models
CY8C4126AXI-S433 Part Data Attributes
|
CY8C4126AXI-S433
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4126AXI-S433
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP44, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-10-13 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; IDE; IRDA; LIN; SPI; UART | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | ||
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.39SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (words) | 4096 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 6.85 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |