Part Details for CY8C4126AXI-S445 by Infineon Technologies AG
Overview of CY8C4126AXI-S445 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for CY8C4126AXI-S445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4126AXI-S445-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
180 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
727-CY8C4126AXI-S445
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4 S-Series RoHS: Compliant | 530 |
|
$2.3500 / $4.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Tray | 0Tray |
|
$2.1900 | Buy Now |
|
Rochester Electronics | CY8C4126 - PSoC4, ARM Cortex M0+ Microcontroller, Programmable Analog/Digital, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 437 |
|
$2.1700 / $2.5500 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 64KB FLASH 64TQFP | 8460 |
|
RFQ |
Part Details for CY8C4126AXI-S445
CY8C4126AXI-S445 CAD Models
CY8C4126AXI-S445 Part Data Attributes
|
CY8C4126AXI-S445
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4126AXI-S445
Infineon Technologies AG
PSoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |