Part Details for CY8C4127AXI-M485 by Infineon Technologies AG
Overview of CY8C4127AXI-M485 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4127AXI-M485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C4127AXI-M485-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 180 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7282 | Buy Now |
DISTI #
727-CY8C4127AXI-M485
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4200M 32Bit MCU Programmable Analog RoHS: Compliant | 48 |
|
$4.0900 / $6.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Tray | 0Tray |
|
$3.2900 | Buy Now |
|
Rochester Electronics | CY8C4127 - PSoC4, ARM Cortex M0+ Microcontroller, BLE Subsystem, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 540 |
|
$3.2600 / $3.8400 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 128KB FLASH 64TQFP | 24 |
|
RFQ |
Part Details for CY8C4127AXI-M485
CY8C4127AXI-M485 CAD Models
CY8C4127AXI-M485 Part Data Attributes
|
CY8C4127AXI-M485
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4127AXI-M485
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP64, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Boundary Scan | NO | |
Bus Compatibility | I2C; IRDA; LIN; SPI; UART | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 8192 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 7.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |