Part Details for CY8C4127AZI-S445 by Infineon Technologies AG
Overview of CY8C4127AZI-S445 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4127AZI-S445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4127AZI-S445-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
727-CY8C4127AZI-S445
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4 S-Series RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
|
Future Electronics | 128KB (128K x 8) 24MHz ARM®Cortex®-M0+ PSOC® 4 32-Bit Microcontroller IC-TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0Tray |
|
$2.5000 | Buy Now |
DISTI #
SP005646287
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex-M0+ RISC 128KB Flash 48-Pin TQFP Tray (Alt: SP005646287) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4127AZI-S445
CY8C4127AZI-S445 CAD Models
CY8C4127AZI-S445 Part Data Attributes:
|
CY8C4127AZI-S445
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4127AZI-S445
Infineon Technologies AG
CMOS, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |