-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable SoC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y4969
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4127LQI-BL483 RoHS: Compliant Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C4127LQI-BL483-ND
|
DigiKey | IC RF TXRX+MCU BLE 56QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
515 In Stock |
|
$3.9101 / $6.7800 | Buy Now |
DISTI #
2156-CY8C4127LQI-BL483-ND
|
DigiKey | IC RF TXRX+MCU BLE 56QFN Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$3.6800 | Buy Now |
DISTI #
CY8C4127LQI-BL483
|
Avnet Americas | MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray - Trays (Alt: CY8C4127LQI-BL483) RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1330 Partner Stock |
|
$3.6332 / $4.3950 | Buy Now |
DISTI #
CY8C4127LQI-BL483
|
Avnet Americas | MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray - Trays (Alt: CY8C4127LQI-BL483) RoHS: Compliant Min Qty: 99 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 105 Partner Stock |
|
$3.1600 / $3.7200 | Buy Now |
DISTI #
58858377
|
Verical | MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V/5V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2019 | Americas - 530 |
|
$2.3400 | Buy Now |
DISTI #
68400682
|
Verical | MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V/5V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 520 |
|
$1.1626 / $1.2524 | Buy Now |
DISTI #
C1S322001108399
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: No | 530 |
|
$4.2200 | Buy Now |
DISTI #
C1S322001684941
|
Chip1Stop | Microcontrollers RoHS: Compliant | 520 |
|
$3.1300 / $3.9600 | Buy Now |
DISTI #
SP005646343
|
EBV Elektronik | MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray (Alt: SP005646343) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4127LQI-BL483
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4127LQI-BL483
Infineon Technologies AG
Programmable SoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |