There are no models available for this part yet.
Overview of CY8C4128AXI-S455 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CY8C4128AXI-S455 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2832-CY8C4128AXI-S455-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64TQFP Min Qty: 150 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
720 In Stock |
|
$3.5400 | Buy Now | |
DISTI #
448-CY8C4128AXI-S455-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64TQFP Min Qty: 150 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9475 | Buy Now | |
DISTI #
CY8C4128AXI-S455
|
Avnet Americas | PSOC4 - Trays (Alt: CY8C4128AXI-S455) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 720 Partner Stock |
|
$3.2736 / $3.9600 | Buy Now | |
DISTI #
CY8C4128AXI-S455
|
Avnet Americas | PSOC4 - Trays (Alt: CY8C4128AXI-S455) RoHS: Compliant Min Qty: 900 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
727-CY8C4128AXI-S455
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$4.0100 / $6.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks | 0 |
|
$3.4500 | Buy Now |
CAD Models for CY8C4128AXI-S455 by Infineon Technologies AG
Part Data Attributes for CY8C4128AXI-S455 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
Infineon
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP64,.63SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Pure Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
PROGRAMMABLE SoC
|