Part Details for CY8C4128FNI-BL583T by Infineon Technologies AG
Overview of CY8C4128FNI-BL583T by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4128FNI-BL583T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4128FNI-BL583TCT-ND
|
DigiKey | IC RF TXRX+MCU BLE 76WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1557 / $7.8400 | Buy Now |
DISTI #
CY8C4128FNI-BL583T
|
Avnet Americas | Microcontroller 32-Bit PSoC 4100_BL ARM Cortex-M0 RISC 256KB Flash 76-Pin WLCSP T/R - Tape and Reel (Alt: CY8C4128FNI-BL583T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-CY8C4128FNI-BL58
|
Mouser Electronics | RF Microcontrollers - MCU CY8C4128FNI-BL583T RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$3.7500 | Buy Now |
Part Details for CY8C4128FNI-BL583T
CY8C4128FNI-BL583T CAD Models
CY8C4128FNI-BL583T Part Data Attributes
|
CY8C4128FNI-BL583T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4128FNI-BL583T
Infineon Technologies AG
Multifunction Peripheral, CMOS, PBGA76, WLCSP-76
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WLCSP-76 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C; SPI; UART | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B76 | |
JESD-609 Code | e4 | |
Length | 4.04 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 36 | |
Number of Terminals | 76 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 16384 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.87 mm |