Part Details for CY8C4128LQI-BL543 by Infineon Technologies AG
Overview of CY8C4128LQI-BL543 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4128LQI-BL543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C4128LQI-BL543-ND
|
DigiKey | IC RF TXRX+MCU BLE 56QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
727 In Stock |
|
$2.7500 | Buy Now |
DISTI #
448-CY8C4128LQI-BL543-ND
|
DigiKey | IC RF TXRX+MCU BLE 56QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2911 / $6.5600 | Buy Now |
DISTI #
CY8C4128LQI-BL543
|
Avnet Americas | PSOC4 (Alt: CY8C4128LQI-BL543) RoHS: Compliant Min Qty: 244 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 727 Partner Stock |
|
$2.5420 / $3.0750 | Buy Now |
DISTI #
727-CY8C4128LQIBL543
|
Mouser Electronics | RF Microcontrollers - MCU PSoC4 RoHS: Compliant | 1280 |
|
$3.2500 / $6.5500 | Buy Now |
|
Future Electronics | CY8C4128 Series 256 kB Flash 32 kB RAM 24 MHz 32-Bit Microcontroller - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.0300 | Buy Now |
|
Ameya Holding Limited | PSoC® 4 BLE (Bluetooth Smart) 56 QFN | 640 |
|
RFQ | |
DISTI #
SP005648867
|
EBV Elektronik | PSOC4 (Alt: SP005648867) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4128LQI-BL543
CY8C4128LQI-BL543 CAD Models
CY8C4128LQI-BL543 Part Data Attributes
|
CY8C4128LQI-BL543
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4128LQI-BL543
Infineon Technologies AG
Programmable SoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |