Part Details for CY8C4128LQI-BL573T by Infineon Technologies AG
Overview of CY8C4128LQI-BL573T by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4128LQI-BL573T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4128LQI-BL573TTR-ND
|
DigiKey | IC RF TXRX+MCU BLE 56QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5057 | Buy Now |
DISTI #
727-CY8C4128LQI-BL57
|
Mouser Electronics | RF Microcontrollers - MCU CY8C4128LQI-BL573T RoHS: Compliant | 0 |
|
$3.3100 | Order Now |
|
Future Electronics | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 56-UFQFN RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.2500 | Buy Now |
DISTI #
SP005648885
|
EBV Elektronik | (Alt: SP005648885) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |