Part Details for CY8C4145AZI-PS423 by Cypress Semiconductor
Overview of CY8C4145AZI-PS423 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for CY8C4145AZI-PS423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4356
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-48, Product Range:Psoc 4 Family Cy8C41Xx Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:48Pins, Mcu Case Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4145AZI-PS423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2499 |
|
$2.2200 / $4.9700 | Buy Now |
|
Flip Electronics | Stock, ship today | 288 |
|
RFQ |
Part Details for CY8C4145AZI-PS423
CY8C4145AZI-PS423 CAD Models
CY8C4145AZI-PS423 Part Data Attributes
|
CY8C4145AZI-PS423
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4145AZI-PS423
Cypress Semiconductor
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Terminal Finish | PURE TIN | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |