Part Details for CY8C4146AXI-S423 by Infineon Technologies AG
Overview of CY8C4146AXI-S423 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CY8C4146AXI-S423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4146AXI-S423-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 320 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2626 | Buy Now |
DISTI #
CY8C4146AXI-S423
|
Avnet Americas | - Trays (Alt: CY8C4146AXI-S423) RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 4203 Partner Stock |
|
$1.8200 / $2.1400 | Buy Now |
DISTI #
727-CY8C4146AXI-S423
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4 RoHS: Compliant | 315 |
|
$1.9700 / $3.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 10 Weeks | 0 |
|
$1.8400 | Buy Now |
|
Rochester Electronics | CY8C4146AXI-S423 - PSoC4 RoHS: Compliant Status: Active Min Qty: 1 | 4203 |
|
$1.8200 / $2.1400 | Buy Now |
DISTI #
SP005649559
|
EBV Elektronik | (Alt: SP005649559) RoHS: Not Compliant Min Qty: 320 Package Multiple: 320 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4146AXI-S423
CY8C4146AXI-S423 CAD Models
CY8C4146AXI-S423 Part Data Attributes
|
CY8C4146AXI-S423
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4146AXI-S423
Infineon Technologies AG
CMOS, PQFP44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |