Part Details for CY8C4146AXI-S433 by Infineon Technologies AG
Overview of CY8C4146AXI-S433 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CY8C4146AXI-S433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC9860
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4146AXI-S433 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C4146AXI-S433-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1165 In Stock |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
727-CY8C4146AXI-S433
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4 RoHS: Compliant | 4000 |
|
$2.3800 / $4.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.2200 | Buy Now |
DISTI #
SP005649561
|
EBV Elektronik | (Alt: SP005649561) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4146AXI-S433
CY8C4146AXI-S433 CAD Models
CY8C4146AXI-S433 Part Data Attributes
|
CY8C4146AXI-S433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4146AXI-S433
Infineon Technologies AG
CMOS, PQFP44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |