Part Details for CY8C4146AXI-S445 by Infineon Technologies AG
Overview of CY8C4146AXI-S445 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CY8C4146AXI-S445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C4146AXI-S445-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 250 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
7145 In Stock |
|
$2.3600 | Buy Now |
DISTI #
448-CY8C4146AXI-S445-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 250 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0849 | Buy Now |
DISTI #
CY8C4146AXI-S445
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 64KB Flash 44-Pin TQFP Tray - Trays (Alt: CY8C4146AXI-S445) RoHS: Compliant Min Qty: 285 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 7145 Partner Stock |
|
$2.1824 / $2.6400 | Buy Now |
DISTI #
727-CY8C4146AXI-S445
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4 S-Series RoHS: Compliant | 0 |
|
$2.7400 / $2.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Tray | 0Tray |
|
$2.3000 | Buy Now |
DISTI #
CY8C4146AXI-S445
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 64KB Flash 44-Pin TQFP Tray - Trays (Alt: CY8C4146AXI-S445) RoHS: Compliant Min Qty: 285 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 7145 Partner Stock |
|
$2.1824 / $2.6400 | Buy Now |
DISTI #
2841534
|
Farnell | MCU, ARM CORTEX-M0+, 48MHZ, TQFP-64 RoHS: Compliant Min Qty: 900 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$2.8195 | Buy Now |
Part Details for CY8C4146AXI-S445
CY8C4146AXI-S445 CAD Models
CY8C4146AXI-S445 Part Data Attributes:
|
CY8C4146AXI-S445
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4146AXI-S445
Infineon Technologies AG
CMOS, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |