There are no models available for this part yet.
Overview of CY8C4146AZQ-S455 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4551IDGKT | Texas Instruments | Low Noise, Precision, 150MHz, Fully Differential Amplifier 8-VSSOP -40 to 125 | |
THS4551IRGTT | Texas Instruments | Low Noise, Precision, 150MHz, Fully Differential Amplifier 16-VQFN -40 to 125 | |
TXS4558RUKR | Texas Instruments | Dual SIM card power supply with level translator and dedicated dual LDO 20-WQFN -40 to 85 |
Price & Stock for CY8C4146AZQ-S455 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CY8C4146AZQ-S455-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1600 In Stock |
|
$3.1869 / $6.1900 | Buy Now | |
DISTI #
CY8C4146AZQ-S455
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 64KB Flash 48-Pin TQFP Tray - Trays (Alt: CY8C4146AZQ-S455) RoHS: Compliant Min Qty: 109 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 960 Partner Stock |
|
$2.8500 / $3.3500 | Buy Now | |
DISTI #
727-8C4146AZQS455
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$3.0900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks | 0 |
|
$2.8800 | Buy Now | ||
Rochester Electronics | CY8C4124 - Automotive PSoC 4: PSoC 4100S family RoHS: Compliant Status: Active Min Qty: 1 | 480 |
|
$2.8500 / $3.3500 | Buy Now | ||
DISTI #
SP005649639
|
EBV Elektronik | (Alt: SP005649639) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for CY8C4146AZQ-S455 by Infineon Technologies AG
Part Data Attributes for CY8C4146AZQ-S455 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
TQFP64,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Pure Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
PROGRAMMABLE SoC
|