Part Details for CY8C4146LQI-S422T by Infineon Technologies AG
Overview of CY8C4146LQI-S422T by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CY8C4146LQI-S422T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4146LQI-S422TCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2372 In Stock |
|
$1.7625 / $4.0100 | Buy Now |
DISTI #
CY8C4146LQI-S422T
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 64KB Flash 32-Pin QFN T/R - Tape and Reel (Alt: CY8C4146LQI-S422T) RoHS: Compliant Min Qty: 178 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2500 Partner Stock |
|
$1.7500 / $2.0600 | Buy Now |
DISTI #
727-CY8C4146LQIS422T
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4 RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
|
Future Electronics | ARM® Cortex®-M0+ PSOC® 4100S Microcontroller IC 32-Bit 48MHz 64 kB Flash QFN-32 RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | 0 |
|
$1.7700 | Buy Now |
|
Rochester Electronics | CY8C4146LQI - PSoC4 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.7500 / $2.0600 | Buy Now |
DISTI #
SP005639305
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex-M0+ RISC 64KB Flash 32-Pin QFN T/R (Alt: SP005639305) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4146LQI-S422T
CY8C4146LQI-S422T CAD Models
CY8C4146LQI-S422T Part Data Attributes
|
CY8C4146LQI-S422T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4146LQI-S422T
Infineon Technologies AG
CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |