Part Details for CY8C4146LQS-S243 by Infineon Technologies AG
Overview of CY8C4146LQS-S243 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS243/BCA | Rochester Electronics LLC | 54LS243 - Bus Transceiver, QUAD, NONINVERTING, WITH 3-STATE OUTPUTS - Dual marked (M38510/32802BCA) | |
SIT8008BC-21-33S-24.367825 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for CY8C4146LQS-S243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4146LQS-S243-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 40QFN Min Qty: 4900 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3277 | Buy Now |
DISTI #
727-CY8C4146LQSS243
|
Mouser Electronics | SoC FPGA Y RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Lead time: 28 Weeks | 0 |
|
$2.5700 | Buy Now |
DISTI #
SP005639917
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 64 KB, 8 KB, 40 Pins, QFN (Alt: SP005639917) RoHS: Compliant Min Qty: 4900 Package Multiple: 4900 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4146LQS-S243
CY8C4146LQS-S243 CAD Models
CY8C4146LQS-S243 Part Data Attributes
|
CY8C4146LQS-S243
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4146LQS-S243
Infineon Technologies AG
CMOS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |