Part Details for CY8C4146LQS-S453 by Infineon Technologies AG
Overview of CY8C4146LQS-S453 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CY8C4146LQS-S453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4146LQS-S453-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 40QFN Min Qty: 4900 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8328 | Buy Now |
DISTI #
727-CY8C4146LQSS453
|
Mouser Electronics | SoC FPGA PSOC4 - GENERAL RoHS: Compliant | 0 |
|
$5.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Container: Tray | 0Tray |
|
$3.9900 | Buy Now |
|
Rochester Electronics | CY8C4146 - PSoC4, Based on Arm Cortex-M0+ CPU RoHS: Compliant Status: Active Min Qty: 1 | 9310 |
|
$3.9500 / $4.6500 | Buy Now |
Part Details for CY8C4146LQS-S453
CY8C4146LQS-S453 CAD Models
CY8C4146LQS-S453 Part Data Attributes:
|
CY8C4146LQS-S453
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4146LQS-S453
Infineon Technologies AG
CMOS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |