There are no models available for this part yet.
Overview of CY8C4147AZE-S455 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4551IDGKT | Texas Instruments | Low Noise, Precision, 150MHz, Fully Differential Amplifier 8-VSSOP -40 to 125 | |
THS4551IRGTT | Texas Instruments | Low Noise, Precision, 150MHz, Fully Differential Amplifier 16-VQFN -40 to 125 | |
TXS4558RUKR | Texas Instruments | Dual SIM card power supply with level translator and dedicated dual LDO 20-WQFN -40 to 85 |
Price & Stock for CY8C4147AZE-S455 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CY8C4147AZE-S455-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1600 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7624 | Buy Now | |
DISTI #
727-CY8C4147AZES455
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$5.6700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 28 Weeks | 0 |
|
$4.3400 | Buy Now | ||
DISTI #
SP005642539
|
EBV Elektronik | (Alt: SP005642539) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for CY8C4147AZE-S455 by Infineon Technologies AG
Part Data Attributes for CY8C4147AZE-S455 by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP64,.47SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
PROGRAMMABLE SoC
|