There are no models available for this part yet.
Overview of CY8C4147AZQ-S455 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4147AZQ-S455 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2832-CY8C4147AZQ-S455-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 200 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
2944 In Stock |
|
$3.0600 | Buy Now | |
DISTI #
448-CY8C4147AZQ-S455-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 200 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6074 | Buy Now | |
DISTI #
CY8C4147AZQ-S455
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 128KB Flash 48-Pin TQFP Tray - Trays (Alt: CY8C4147AZQ-S455) RoHS: Compliant Min Qty: 219 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2944 Partner Stock |
|
$2.8396 / $3.4350 | Buy Now | |
DISTI #
CY8C4147AZQ-S455
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 128KB Flash 48-Pin TQFP Tray - Trays (Alt: CY8C4147AZQ-S455) RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 160 Partner Stock |
|
$3.1400 / $3.4900 | Buy Now | |
DISTI #
727-8C4147AZQS455
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 295 |
|
$3.3700 / $6.3900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 10 Weeks | 0 |
|
$2.9900 | Buy Now | ||
Rochester Electronics | CY8C4147AZQ-S455 - PSoC4 RoHS: Compliant Status: Active Min Qty: 1 | 160 |
|
$2.9600 / $3.4900 | Buy Now | ||
DISTI #
SP005643187
|
EBV Elektronik | (Alt: SP005643187) RoHS: Not Compliant Min Qty: 320 Package Multiple: 320 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for CY8C4147AZQ-S455 by Infineon Technologies AG
Part Data Attributes for CY8C4147AZQ-S455 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
TQFP64,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Pure Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
PROGRAMMABLE SoC
|