Part Details for CY8C4147LQE-S243 by Infineon Technologies AG
Overview of CY8C4147LQE-S243 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS243/BCA | Rochester Electronics LLC | 54LS243 - Bus Transceiver, QUAD, NONINVERTING, WITH 3-STATE OUTPUTS - Dual marked (M38510/32802BCA) | |
SIT8008BC-21-33S-24.367825 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SNJ54LS243J | Texas Instruments | Quadruple Bus Transceivers 14-CDIP -55 to 125 |
Price & Stock for CY8C4147LQE-S243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4147LQE-S243-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 40QFN Min Qty: 4900 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0303 | Buy Now |
DISTI #
CY8C4147LQE-S243
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 128 KB, 16 KB, 40 Pins, QFN - Trays (Alt: CY8C4147LQE-S243) RoHS: Compliant Min Qty: 101 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 4900 Partner Stock |
|
$3.0900 / $3.6300 | Buy Now |
DISTI #
727-CY8C4147LQES243
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$3.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Lead time: 28 Weeks | 0 |
|
$3.8400 | Buy Now |
|
Rochester Electronics | CY8C41 - PSoC4 4100s Plus ARM Cortex M0 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$3.0900 / $3.6300 | Buy Now |
Part Details for CY8C4147LQE-S243
CY8C4147LQE-S243 CAD Models
CY8C4147LQE-S243 Part Data Attributes
|
CY8C4147LQE-S243
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4147LQE-S243
Infineon Technologies AG
CMOS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | PSoC |