Part Details for CY8C4148AZI-S553 by Infineon Technologies AG
Overview of CY8C4148AZI-S553 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4148AZI-S553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5205
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4148AZI-S553 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C4148AZI-S553-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48LQFP Min Qty: 500 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2268 | Buy Now |
DISTI #
727-CY8C4148AZI-S553
|
Mouser Electronics | ARM Microcontrollers - MCU HMI-GROWTH PSOC4 RoHS: Compliant | 0 |
|
$3.9200 / $4.2200 | Order Now |
DISTI #
V36:1790_27022630
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V/5V 48-Pin TQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2325 | Americas - 45 |
|
$3.8250 / $4.6430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$4.1600 | Buy Now |
DISTI #
75304315
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V/5V 48-Pin TQFP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 45 |
|
$3.8250 / $4.6430 | Buy Now |
DISTI #
SP005650747
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 256 KB, 32 KB, 48 Pins, TQFP (Alt: SP005650747) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4148AZI-S553
CY8C4148AZI-S553 CAD Models
CY8C4148AZI-S553 Part Data Attributes
|
CY8C4148AZI-S553
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4148AZI-S553
Infineon Technologies AG
PSoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |