Part Details for CY8C4245AZI-M433 by Infineon Technologies AG
Overview of CY8C4245AZI-M433 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4245AZI-M433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C4245AZI-M433-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2479 In Stock |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
CY8C4245AZI-M433
|
Avnet Americas | CYPCY8C4245AZI-M433 (Alt: CY8C4245AZI-M433) RoHS: Compliant Min Qty: 355 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 2240 Partner Stock |
|
$1.7484 / $2.1150 | Buy Now |
DISTI #
727-CY8C4245AZI-M433
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4200M 32Bit MCU Programmable Analog RoHS: Compliant | 2241 |
|
$2.2500 / $4.4900 | Buy Now |
DISTI #
V99:2348_13900809
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2237 | Americas - 7250 |
|
$1.6310 / $2.1608 | Buy Now |
DISTI #
V79:2366_28731681
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 2010 |
|
$2.0120 / $3.1930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0Tray |
|
$2.1000 | Buy Now |
DISTI #
CY8C4245AZI-M433
|
Avnet Americas | CYPCY8C4245AZI-M433 (Alt: CY8C4245AZI-M433) RoHS: Compliant Min Qty: 355 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 2240 Partner Stock |
|
$1.7484 / $2.1150 | Buy Now |
|
Ameya Holding Limited | 1120 |
|
RFQ | ||
DISTI #
SP005661449
|
EBV Elektronik | CYPCY8C4245AZI-M433 (Alt: SP005661449) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4245AZI-M433
CY8C4245AZI-M433 CAD Models
CY8C4245AZI-M433 Part Data Attributes:
|
CY8C4245AZI-M433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4245AZI-M433
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP48, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | NO | |
Bus Compatibility | I2C; SPI; UART; IRDA; IDE; LIN | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 2048 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |