Part Details for CY8C4245AZS-M443 by Infineon Technologies AG
Overview of CY8C4245AZS-M443 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4431M3-2.5/NOPB | Texas Instruments | Micropower Shunt Voltage Reference 3-SOT-23 0 to 70 | |
LM4431M3-2.5 | Texas Instruments | Micropower Shunt Voltage Reference 3-SOT-23 0 to 70 | |
LM4431M3X-2.5/NOPB | Texas Instruments | Micropower Shunt Voltage Reference 3-SOT-23 0 to 70 |
Price & Stock for CY8C4245AZS-M443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4245AZS-M443-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 2500 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6368 | Buy Now |
DISTI #
CY8C4245AZS-M443
|
Avnet Americas | MCU 32-Bit PSoC 4200M ARM Cortex-M0 RISC 32KB Flash 1.71V to 5.5V 48-Pin TQFP Tray - Trays (Alt: CY8C4245AZS-M443) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-CY8C4245AZS-M443
|
Mouser Electronics | ARM Microcontrollers - MCU U RoHS: Compliant | 0 |
|
$5.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks | 0 |
|
$4.3000 | Buy Now |
Part Details for CY8C4245AZS-M443
CY8C4245AZS-M443 CAD Models
CY8C4245AZS-M443 Part Data Attributes
|
CY8C4245AZS-M443
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4245AZS-M443
Infineon Technologies AG
Multifunction Peripheral,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |