Part Details for CY8C4245AZS-M443T by Infineon Technologies AG
Overview of CY8C4245AZS-M443T by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4245AZS-M443T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4245AZS-M443TTR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7295 | Buy Now |
DISTI #
CY8C4245AZS-M443T
|
Avnet Americas | MCU 32-Bit PSoC 4200M ARM Cortex-M0 RISC 32KB Flash 1.71V to 5.5V 48-Pin TQFP T/R - Tape and Reel (Alt: CY8C4245AZS-M443T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-CY8C4245AZSM443T
|
Mouser Electronics | ARM Microcontrollers - MCU U RoHS: Compliant | 0 |
|
$5.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks | 0 |
|
$4.3000 | Buy Now |
Part Details for CY8C4245AZS-M443T
CY8C4245AZS-M443T CAD Models
CY8C4245AZS-M443T Part Data Attributes
|
CY8C4245AZS-M443T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4245AZS-M443T
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Package Code | LFBGA | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |