Part Details for CY8C4245LQI-483T by Infineon Technologies AG
Overview of CY8C4245LQI-483T by Infineon Technologies AG
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4245LQI-483T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5275
|
Newark | Arm Microcontroller, 32Bit, 48Mhz Rohs Compliant: Yes |Infineon CY8C4245LQI-483T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$2.9400 / $5.5600 | Buy Now |
DISTI #
66X1043
|
Newark | Psoc4/Reel Rohs Compliant: Yes |Infineon CY8C4245LQI-483T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY8C4245LQI-483TCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3628 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
CY8C4245LQI-483T
|
Avnet Americas | Processor PSoC 4 RISC 32-Bit 48MHz 40-Pin QFN EP T/R - Tape and Reel (Alt: CY8C4245LQI-483T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.1000 | Buy Now |
DISTI #
CY8C4245LQI-483T
|
Avnet Americas | Processor PSoC 4 RISC 32-Bit 48MHz 40-Pin QFN EP T/R (Alt: CY8C4245LQI-483T) RoHS: Not Compliant Min Qty: 242 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
727-CY8C4245LQI-483T
|
Mouser Electronics | ARM Microcontrollers - MCU 32KB Flash 4KB SRAM PSoC 4 RoHS: Compliant | 2400 |
|
$2.6800 / $5.3500 | Buy Now |
DISTI #
V79:2366_28731682
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 40-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 6450 |
|
$2.4400 / $4.3000 | Buy Now |
DISTI #
V72:2272_07840029
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 40-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 Container: Cut Strips | Americas - 1721 |
|
$4.3430 / $4.6050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
DISTI #
76443446
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 40-Pin QFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2207 | Americas - 6450 |
|
$2.4400 / $4.3000 | Buy Now |
Part Details for CY8C4245LQI-483T
CY8C4245LQI-483T CAD Models
CY8C4245LQI-483T Part Data Attributes:
|
CY8C4245LQI-483T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4245LQI-483T
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |