Part Details for CY8C4245LTI-M445 by Infineon Technologies AG
Overview of CY8C4245LTI-M445 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4245LTI-M445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y4981
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4245LTI-M445 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C4245LTI-M445-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1035 In Stock |
|
$3.0359 / $6.0500 | Buy Now |
DISTI #
727-CY8C4245LTI-M445
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4200M 32Bit MCU Programmable Analog RoHS: Compliant | 260 |
|
$3.0300 / $6.0500 | Buy Now |
DISTI #
V99:2348_13900813
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 | Americas - 235 |
|
$3.0330 / $4.3090 | Buy Now |
|
Future Electronics | Cotex M0 IC 32-Bit 48MHz 32KB (32K x 8) FLASH 68-QFN (8x8) RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$3.3000 | Buy Now |
DISTI #
66690167
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 235 |
|
$3.0330 / $4.3090 | Buy Now |
|
Rochester Electronics | CY8C4245LTI - PSoC4 RoHS: Compliant Status: Active Min Qty: 1 | 1560 |
|
$2.8000 / $3.3000 | Buy Now |
Part Details for CY8C4245LTI-M445
CY8C4245LTI-M445 CAD Models
CY8C4245LTI-M445 Part Data Attributes:
|
CY8C4245LTI-M445
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4245LTI-M445
Infineon Technologies AG
Multifunction Peripheral, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | NO | |
Bus Compatibility | I2C; SPI; UART; IRDA; IDE; LIN | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 55 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 2048 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |