Part Details for CY8C4247LQQ-BL483 by Infineon Technologies AG
Overview of CY8C4247LQQ-BL483 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for CY8C4247LQQ-BL483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC9891
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4247LQQ-BL483 RoHS: Compliant Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C4247LQQ-BL483-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 56QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
520 In Stock |
|
$5.1586 / $9.1100 | Buy Now |
DISTI #
CY8C4247LQQ-BL483
|
Avnet Americas | MCU 32-Bit CY8C42 ARM Cortex-M0 RISC 128KB Flash 1.71V to 5.5V 56-Pin QFN Tray - Trays (Alt: CY8C4247LQQ-BL483) RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2274 Partner Stock |
|
$4.4000 / $5.1800 | Buy Now |
DISTI #
CY8C4247LQQ-BL483
|
Avnet Americas | MCU 32-Bit CY8C42 ARM Cortex-M0 RISC 128KB Flash 1.71V to 5.5V 56-Pin QFN Tray - Trays (Alt: CY8C4247LQQ-BL483) RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 260 Partner Stock |
|
$12.0032 / $14.5200 | Buy Now |
|
Rochester Electronics | CY8C4247LQQ-BL483 - PSoC4 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 178 |
|
$4.4000 / $5.1800 | Buy Now |
DISTI #
SP005663787
|
EBV Elektronik | (Alt: SP005663787) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4247LQQ-BL483
CY8C4247LQQ-BL483 CAD Models
CY8C4247LQQ-BL483 Part Data Attributes
|
CY8C4247LQQ-BL483
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4247LQQ-BL483
Infineon Technologies AG
Programmable SoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |