Part Details for CY8C4248BZI-L489 by Cypress Semiconductor
Overview of CY8C4248BZI-L489 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4248BZI-L489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 8320 |
|
$5.0200 | RFQ |
Part Details for CY8C4248BZI-L489
CY8C4248BZI-L489 CAD Models
CY8C4248BZI-L489 Part Data Attributes
|
CY8C4248BZI-L489
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4248BZI-L489
Cypress Semiconductor
Multifunction Peripheral, CMOS, PBGA124, VFBGA-124
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; IRDA; LIN; SPI; UART; USB | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-PBGA-B124 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of I/O Lines | 98 | |
Number of Terminals | 124 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA124,13X13,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (words) | 16384 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 14.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |